SN7407N | Texas Instruments

Driver, 4.5 V, 5.5 V, PDIP14

Order No.: 44S8800
EAN: 4099879089489
MPN:
SN7407N
TI
Series: 74
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.1614 € *
Available: 23 pcs.
Leadtime: On Request **
Total Price:
1.16 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1614 €
100 pcs.
1.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hex inverter buffers/drivers, SN7407N, Texas Instruments

The SN7407N is a hex buffer/driver in 14 pin DIP package. It features high voltage open collector outputs for interfacing with high level circuits (MOS), driving high current loads (such as lamps or relays). It also characterized for use as buffers for driving TTL inputs. This device has minimum breakdown voltage of 30V and maximum sink current of 40mA. This device performs boolean function Y=A in positive logic. Inputs are diode clamped to minimize transmission line effects which simplifies design.

Features

  • Convert TTL voltage levels to MOS levels
  • High sink-current capability design
  • Open-collector driver for indicator lamps
  • Inputs fully compatible with most TTL circuits

Applications

  • Audio Docks: portable
  • MP3 players or recorders
  • Personal digital assistants (PDAs)
  • Solid-state drive (SSD): client and enterprise
  • Wireless headsets
Technical specifications
Output current 40 mA
Input voltage 5.25 V
Enclosure PDIP-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Input voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Input voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Driver, 4.5 V, 5.5 V, PDIP14
Order No.:
 44S8800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN7407N
Available: 23 pcs. Leadtime: On Request **
Total Price: 1.16 € *
1 pcs.
1.1614 €
100 pcs.
1.0317 €
40 mA
5.25 V
THT
0 °C
70 °C
PDIP-14
Driver, 4.75 V, 5.25 V, PDIP14
Order No.:
 44S8750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN7406N
Available: 186 pcs. Leadtime: 12 Weeks **
Total Price: 1.32 € *
1 pcs.
1.3209 €
10 pcs.
1.0710 €
100 pcs.
0.9044 €
250 pcs.
0.7735 €
1000 pcs.
0.6902 €
40 mA
5.25 V
THT
0 °C
70 °C
PDIP-14