0.601.473.600 | Bosch Elektrowerkzeuge
Drill, GBM 10 RE Professional, 0601135561
Drills, type Bosch GBM 10 RE Professional.
Reversible drive, single-speed. Casing made of glass fiber-reinforced plastic. With spindle collar (43 mm) for operation in a drill stand. Fully fitted with ball and anti-frictional bearings; Drilling diameter in steel/aluminum/wood: 10/10/25 mm. Operating voltage: 230 V. Rated power consumption/power output: 600 W/360 W. No-load speed: 0 to 2600 rpm. Rated speed: 1676 rpm. Drill spindle threaded mount: 1/2 inch - 20 UNF. Weight: 1700 g. Accessories, including 10 mm quick-release chuck and operating instructions.
Type: 0601473600, drill, GBM 10 RE Professional
Version | Drilling machine | |
speed | 2600 1/s | |
Nominal capacity | 2 Ah | |
Rated voltage | 10.8 V |
Country of origin | MY |
Customs tariff number | 84672199 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |