TW 45/75 | Raaco

Partition wall, transparent, (L x W) 3.2 x 75 mm, TW 45/75

Order No.: 19L784
EAN: 4099891422844
MPN:
TW 45/75
106 757
Raaco
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 33 pcs.
Leadtime: 3 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
4 pcs.
0.4641 €
12 pcs.
0.4165 €
36 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

divider

Type: TW 45/75

Technical specifications
Version partition wall
Width 75 mm
ESD protection No
Colour transparent
Weight 180 g
Length 3.2 mm
Material polypropylene
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Depth
Width
Length
Weight
Material
Version
Colour
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Depth
Width
Length
Weight
Material
Version
Colour
ESD protection
Partition wall, transparent, (L x W) 3.2 x 75 mm, TW 45/75
Order No.:
 19L784
Manufacturer:
 Raaco
Manufacturer SKU:
 TW 45/75
Available: 33 pcs. Leadtime: 3 Weeks **
Total Price: 1.86 € *
4 pcs.
0.4641 €
12 pcs.
0.4165 €
36 pcs.
0.3451 €
75 mm
3.2 mm
180 g
polypropylene
partition wall
transparent
No
Divider, TW 56, transversal, full length 135 mm
Order No.:
 19L857
Manufacturer:
 Raaco
Manufacturer SKU:
 150-03/04
Available: 3 pck. Leadtime: 3 Weeks **
Total Price: 9.60 € *
1 pck.
9.6033 €
1.8 mm
1.8 mm
50 mm
135 mm
170 g
polypropylene
partition wall
transparent
No