BS10-71055 | shiverpeaks
DisplayPort-HDMI cable 5 m
Order No.: 13M4007
EAN: 4099891064075
MPN:
BS10-71055
Unit Price (€ / pc.)
23.3954 € *
Available: 1 pcs.
Available in 5 Days: 178 pcs.
Leadtime: 1 Week **
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
5 pcs.
22.0031 €
15 pcs.
21.1582 €
50 pcs.
20.2181 €
150 pcs.
19.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, BS10-70025, SHIVERPEAKS
With the Displayport 1.4 cable you connect e.g. your graphics card with a monitor, TV or video projector. A Displayport cable transmits digital image and sound signals. This cable is an adapter cable which adapts from Displayport to HDMI, it supports a maximum bandwidth of 18 Gbit/s which can correspond to a resolution of 3840 x 2160 at 60 Hz and a color sampling of 4:4:4.
Features
- Transmits digital image and sound signals
- Supports a maximum bandwidth of 18 Gbit/s
- Color sampling of 4:4:4
- It can correspond to a resolution of 3840 x 2160 at 60 Hz
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI type A | |
Version | adapter cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |