BS10-71035 | shiverpeaks
DisplayPort-HDMI cable 2 m
Order No.: 13M4005
EAN: 4099891064051
MPN:
BS10-71035
Unit Price (€ / pc.)
19.2423 € *
Available: 11 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 1 Week **
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
5 pcs.
18.0880 €
15 pcs.
17.3859 €
50 pcs.
16.6243 €
150 pcs.
15.9222 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, BS10-71035, SHIVERPEAKS
DisplayPort cable 1.4, DisplayPort male to HDMI male type A, black, 2 m. With the Displayport 1.4 cable you connect e.g. your graphics card with a monitor, TV or video projector.
Features
- Transmits digital image and sound signals
- Supports a maximum bandwidth of 18 Gbit/s
- Color sampling of 4:4:4
- It can correspond to a resolution of 3840 x 2160 at 60 Hz
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI type A | |
Version | adapter cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |