CAM135P230-00-2-0000 | Christ-Elektronik

Christ-Elektronik panel temperature gauge, CAM135P230-00-2-0000

Order No.: 19K8872
EAN: 4099891455576
MPN:
CAM135P230-00-2-0000
Series: CAM135
Christ-Elektronik
default L
Image may differ
Unit Price (€ / pc.)
230.5387 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
230.54 € *
Price list
Quantity
Price per unit*
1 pcs.
230.5387 €
5 pcs.
219.0076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Scalable display instruments, type Christ CAM 135.

Supply voltage: 90 to 264 VAC. LED display: red, 3 1/2 digits, scalable within a range of –1999 to 1999. Decimal point adjustable at the front. Measuring principle: dual slope. Measuring rate: approx. 2.5 measurements/s. Settling time: <2.0 s. Material: glass fiber-reinforced Noryl. Weight: 490 g. Switchboard thickness: max. 40 mm. Operating temperatures: 0 to +50 °C. Dewing not permissible. Degree of protection: IP 50 at the front, at the terminals IP 20. Dimensions: 96 x 48 x 135 mm. Mounting cutout: 92 x 45 mm. Mounting depth: 126 mm. Supplied with 2 fastening elements.

For temperature measurements with Pt100 probe, type CAM135P.

Measuring range –100 to + 199.9 °C.

Type: CAM135P230–00–2–0000, display instrument

Technical specifications
Version panel temperature gauge
max. operating temperature 199.9 °C
min. operating temperature -100 °C
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes