CAM100N24-00-0-0000 | Christ-Elektronik

Display instrument, freely scaleable

Order No.: 19K8825
EAN: 4099891455521
MPN:
CAM100N24-00-0-0000
Christ-Elektronik
default L
Image may differ
Unit Price (€ / pc.)
141.61 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.61 €

Scalable display instruments, type CAM 100.

Depending on the application, suitable for DC voltage or current measurements up to 200 V or 200 mA, or temperature measurements with Pt 100 probe; LED display: red, 3 1/2-digit, height 8.0 mm, 7-segment. Display range: scalable within a range from –1999 to +1999. Decimal point: via solder jumper. Error indication with digit 1. Measuring rate: 2.5/s. Measuring ranges: 0 to 10 V, 0 (4.0) to 20 mA, 0 to 0.2/2.0/20/200 V or mA (measuring error: ±1 digit, ±0.15% of the display), with Pt 100: –100 to +199.9 °C (measuring error ±0.2 K, ±0.2% of the display). Operation: 24 VDC, maximum 50 mA, electrically isolated. Connection: plug terminals, maximum 1.5 mm². Case: Noryl. Removable bezel. Dimensions: W 48, H 24, L 78 mm above the terminals. Mounting depth: 72 mm. Control panel cutout: 45.0 x 22.2 mm. Switchboard thickness: maximum 5.0 mm. Operating temperatures: 0 to +50 °C. Degree of protection: IP 50 at the front panel. Supplied with two fastening elements.

Type: CAM100N24, display instrument for voltage/current

Technical specifications
Width of cut-out 45 mm
Installation depth 72 mm
Frequency measurement No
Height of cut-out 22.2 mm
max. Voltage 200 V
Max. current 200 mA
Assembly built-in mounting
Control Output No
Degree of protection (IP) IP50
Voltage 0-200 VDC
Temperature measurement PT100
Logistics
Country of origin DE
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height of cut-out
Assembly
Width of cut-out
max. Voltage
Voltage
Control Output
Max. current
Installation depth
Frequency measurement
Degree of protection (IP)
Temperature measurement
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height of cut-out
Assembly
Width of cut-out
max. Voltage
Voltage
Control Output
Max. current
Installation depth
Frequency measurement
Degree of protection (IP)
Temperature measurement
Display instrument, freely scaleable
Order No.:
 19K8826
Manufacturer:
 Christ-Elektronik
Manufacturer SKU:
 CAM100P24-00-2-0000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 161.01 € *
1 pcs.
161.007 €
22.2 mm
built-in mounting
45 mm
200 V
0-200 VDC
200 mA
72 mm
No
IP50
PT100
Display instrument, freely scaleable
Order No.:
 19K8825
Manufacturer:
 Christ-Elektronik
Manufacturer SKU:
 CAM100N24-00-0-0000
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 141.61 € *
1 pcs.
141.61 €
22.2 mm
built-in mounting
45 mm
200 V
0-200 VDC
No
200 mA
72 mm
No
IP50
PT100