60.21.101 | Equipment for Knobs

Scale disc, 50 x 50 mm, 0-10, 270° for shafts to 10 mm, 60.21.101

Order No.: 20H483
EAN: 4099889347142
MPN:
60.21.101
default L
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 277 pcs.
Leadtime: 1 Week **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
2 pcs.
3.2487 €
10 pcs.
2.9274 €
50 pcs.
2.6299 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dial disks made of aluminum foil, type 60.

For 10 mm shaft diameter, self-adhesive, silver-colored, black labeling 0 - 10 and display range 270°.

Type: 60.21.101, dial, 50 x 50 mm

Technical specifications
Suitable for shafts to 10 mm
Accessory Type scale disc, 50 x 50 mm, 0-10, 270°
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Scale disc, 40 x 40 mm, 0-10, 270° for shafts to 10 mm, 60.22.101
Order No.:
 20H481
Manufacturer SKU:
 60.22.101
Available: 21 pcs. Available in 5 Days: 427 pcs. Leadtime: 1 Week **
Total Price: 3.38 € *
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
scale disc, 40 x 40 mm, 0-10, 270°
shafts to 10 mm
Scale disc, 50 x 50 mm, 0-10, 270° for shafts to 10 mm, 60.21.101
Order No.:
 20H483
Manufacturer SKU:
 60.21.101
Available: 0 pcs. Available in 5 Days: 277 pcs. Leadtime: 1 Week **
Total Price: 3.25 € *
2 pcs.
3.2487 €
10 pcs.
2.9274 €
50 pcs.
2.6299 €
100 pcs.
2.3800 €
scale disc, 50 x 50 mm, 0-10, 270°
shafts to 10 mm