60.22.101 | Equipment for Knobs
Scale disc, 40 x 40 mm, 0-10, 270° for shafts to 10 mm, 60.22.101
Order No.: 20H481
EAN: 4099889347135
MPN:
60.22.101
Unit Price (€ / pc.)
3.3796 € *
Available: 17 pcs.
Available in 5 Days: 427 pcs.
Leadtime: 1 Week **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
For 10 mm shaft diameter, self-adhesive, silver-colored, black labeling 0 - 10 and display range 270°.
Type: 60.22.101, dial, 40 x 40 mm
Technical specifications
Suitable for | shafts to 10 mm | |
Accessory Type | scale disc, 40 x 40 mm, 0-10, 270° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |