60.23.010 | Equipment for Knobs
Scale disk, Ø 40 mm, 0-10, 270° for shafts to 10 mm, 60.23.010
Order No.: 20H460
EAN: 4099889347050
MPN:
60.23.010
Unit Price (€ / pc.)
11.5311 € *
Available: 87 pcs.
Available in 5 Days: 344 pcs.
Leadtime: 1 Week **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.1388 €
50 pcs.
9.4486 €
150 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dial disks made of aluminum foil, type 60.
Self-adhesive, silver-colored, black labeling.
Dial diameter 40 mm and 10 mm hole, type 60.23.
Technical attributes (type, labeling, degree increment): 60.23.010, 0 – 10, 270°
Technical specifications
Suitable for | shafts to 10 mm | |
Accessory Type | scale disk, Ø 40 mm, 0-10, 270° |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |