MAX7219CNG+ | Maxim Integrated
Display Driver MAX7219CNG+
Order No.: 41S7915
EAN: 4099879089441
MPN:
MAX7219CNG+
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Available in 5 Days: 910 pcs.
Leadtime: 1 Week **
Total Price:
12.07 € *
Price list
Quantity
Price per unit*
5 pcs.
12.0666 €
10 pcs.
11.1622 €
25 pcs.
10.5434 €
50 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buffer, power driver, MAX7219CNG+, maxim integrated
The MAX7219CNG+ is a compact, serial input/output common-cathode display driver that interface microprocessors (μPs) to 7-segment numeric LED displays of up to 8 digits, bar-graph displays, or 64 individual LEDs.
Features
- 10 MHz serial interface
- Individual LED segment control
- Digital and Analog brightness control
- Drive common-cathode LED display
- 24-Pin DIP and SO packages
Applications
- Bar-graph displays
- Industrial controllers
- Panel meters
- LED matrix displays
Technical specifications
Output current | 5 mA | |
Input voltage | 5.5 V | |
Enclosure | PDIP-24 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 15 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |