927125-DHUV | METCAL
Dispensing Tip, (L) 32 mm, white, Gauge 27, Inside Ø 0.36 mm, 927125-DHUV
Unit Price (€ / pck.)
41.6500 € *
Available: 1 pck.
Leadtime: 2 Weeks **
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
1 pck.
41.6500 €
5 pck.
39.1510 €
15 pck.
37.6516 €
50 pck.
35.9856 €
150 pck.
34.4862 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dispensing tip, 927125-DHUV, METCAL
The conical dispensing needle “DHUV” with Luer-Lock connection is made of polyethylene with a UV light-blocking additive. The conical shape prevents clogging and improves the flow of high-viscosity material. This version is 100 % UV-blocking. Sold in packs of 50 pcs.
Technical specifications
Version | Dispensing Tip | |
Colour | white | |
Inner diameter | 0.36 mm | |
Length | 32 mm | |
Gauge | 27 |
Download
Logistics
Country of origin | US |
Customs tariff number | 90289090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |