VS-10MQ060NTRPBF | Vishay
Diode
Unit Price (€ / pc.)
0.1678 € *
Available: 0 pcs.
Leadtime: On Request **
Schottky diode, VS-10MQ060NTRPBF, Vishay
The VS-10MQ060NTRPbF surface mount Schottky rectifier has been designed for applications requiring low forward drop and very small foot prints on PC boards.
Features
- Small foot print, surface mountable
- Low forward voltage drop
- High frequency operation
Applications
- Disk drives
- Switch mode power supply
- Converters
- Free-wheeling diodes
- Battery charging
- Reverse battery protection
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 1 A | |
Enclosure | DO-214AC | |
Capacity | 31 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 60 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 7,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |