VS-30BQ100-M3/9AT | Vishay

Diode

Order No.: 28S9946
EAN: 4099879045829
MPN:
VS-30BQ100-M3/9AT
Series: VS
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.3391 € *
Available: 380 pcs.
Leadtime: On Request **
Total Price:
0.34 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3391 €
100 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, VS-30BQ100-M3/9AT, Vishay

The VS-30BQ100-M3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards.

Features

  • Low forward voltage drop
  • Guard ring for enhanced ruggedness and long term reliability
  • Small foot print, surface mountable
  • High frequency operation

Applications

  • Disk drives
  • Switch mode power supply
  • Converters
  • Free-wheeling diodes
  • Battery charging
  • Reverse battery protection
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 3 A
Enclosure DO-214AB
Capacity 115 pF
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 100 V
Junction temperature (max.) 175 °C
Junction temperature (min.) -55 °C
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Reel with 3,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Forward Current
Voltage V RRM (peak reverse voltage)
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Voltage V RRM (peak reverse voltage)
Capacity
max. operating temperature
Enclosure
Design
Version
Number of diodes
Assembly
min. operating temperature
Diode
Order No.:
 28S9946
Manufacturer:
 Vishay
Manufacturer SKU:
 VS-30BQ100-M3/9AT
Available: 380 pcs. Leadtime: On Request **
Total Price: 0.34 € *
1 pcs.
0.3391 €
100 pcs.
0.3011 €
3 A
100 V
115 pF
175 °C
DO-214AB
SMD
schottky rectifier diode
1
SMD
-55 °C
Diode
Order No.:
 28S9960
Manufacturer:
 Vishay
Manufacturer SKU:
 VS-10MQ060NTRPBF
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.17 € *
7500 pcs.
0.1678 €
1 A
60 V
31 pF
150 °C
DO-214AC
SMD
schottky rectifier diode
1
SMD
-55 °C
Diode
Order No.:
 28S9935
Manufacturer:
 Vishay
Manufacturer SKU:
 VS-10BQ015-M3/5BT
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.25 € *
100 pcs.
0.2547 €
300 pcs.
0.1690 €
1000 pcs.
0.1559 €
3000 pcs.
0.1309 €
10000 pcs.
0.1142 €
1 A
15 V
390 pF
150 °C
DO-214AA
SMD
schottky rectifier diode
1
SMD
-55 °C