P 2695 | PeakTech

Insulation tester P 2695, CAT III 1000 V, 1 to 4000 MΩ, 1000 V (DC), 750 V (AC)

Order No.: 24K2360
EAN: 4250569400544
MPN:
P 2695
2695
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
185.5924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
185.59 € *
Price list
Quantity
Price per unit*
1 pcs.
185.5924 €
3 pcs.
180.0232 €
10 pcs.
173.8352 €
25 pcs.
169.1942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital insulation testers, type PeakTech 2695.

Insulation test up to 4000 Mohm, MIN/MAX HOLD, auto-detection of circuits with voltage greater than 30 V, backlit LCD with bar graph; Test voltages: 125/250/500/1000 V. Short-circuit current: min. 1.0 mA. Test current: 1.0 mA. Measuring range AC voltage: 750 V, DC voltage 1000 V. Resistance: 400 ohm. Operating voltage: 9.0 VDC. Safety: EN 61010-1, Cat. III 1000 V. Dimensions: 92 x 200 x 50 mm. Weight: 700 g. Supplied with carrying case, test leads, 6 x AA batteries, operating instructions.

Type: 2695, insulation tester

Technical specifications
Version insulation tester
Batteries AA
Surge voltage category CAT III 1000 V
Insulation resistance Max 4000 MΩ
Insulation resistance Min 1 MΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 750 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes