GIA2448-00-GE | Greisinger

Digital display instrument

Order No.: 19K600
EAN: 4099891455484
MPN:
GIA2448-00-GE
600090
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
96.7470 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-31
Leadtime: 1 Week **
Total Price:
96.75 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7470 €
3 pcs.
93.8434 €
10 pcs.
90.6185 €
25 pcs.
88.2028 €
100 pcs.
84.3353 €
*incl. VAT plus shipping costs
**Subject to prior sale

for voltage and current, with 3 1/2-digit LED display, 10 mm height, for auto-ranging

Measuring ranges (adjustable by means of solder bridges): 0 to 20 V, 0 to 10 V, 0 to 2.0 V, 0 to 1.0 V, 0 to 200 mV, 0 to 20 mA and 4.0 to 20 mA

Display range: - 1999 to +1999 digits

Decimal point: by means of solder bridge

Tolerance: ±0.2%

Sampling rate: 3/s

Operating mode: adjustable by means of solder bridge 8.0 to 20 VDC or 18 to 29 VDC or 8.0 to 20 VAC or 18 to 27 VAC

Current consumption: max. 20 mA

Housing: Noryl

Dimensions: bezel 24 x 48 mm

Mounting depth with screw/tab terminals: approx. 65 mm. Mounting cutout 21.7 x 45.0 mm. Front-panel thickness 1.0 to 10 mm

Mounting: with VA spring clip

Degree of protection: IP 54 at the front, IP 65 with separately available pair of O-rings.

Technical specifications
Width of cut-out 45 mm
Installation depth 65 mm
Frequency measurement No
Height of cut-out 21.7 mm
max. Voltage 20 V
Max. current 20 mA
Assembly built-in mounting
Control Output No
Degree of protection (IP) IP50
Voltage 8-20 VDC
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes