1326416 | Helios-Preisser

Digital Pocket-Caliper, 1326416, 150mm, IP67

Order No.: 07L2365
EAN: 4029713019044
MPN:
1326416
Helios-Preisser
default L
Image may differ
Unit Price (€ / pc.)
187.8415 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
187.84 € *
Price list
Quantity
Price per unit*
1 pcs.
187.8415 €
5 pcs.
178.4524 €
10 pcs.
174.6920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Calipers with digital display, type Helios-Preisser DIGI-MET 1226.

Made of stainless steel, to DIN 862, with LCD 7.5 mm, lock screw, cross tips, quadruple measurement. Measuring system insensitive to coolants and dust. Housing and keypad with long endurance; Degree of protection: IP 67. Functions: ON/OFF, QuickLock, zero point setting at any position, mm/inch toggle. Measuring range: 150 mm/6.0". Reading: 0.01 mm/0.0005". Jaw length: 40 mm.

Technical attributes (type, depth gage version): 1226 416, depth gage, round

Technical specifications
Resolution 0.01 mm
Version Digital pocket caliper
Weight 0.36 kg
Material steel
measurement range 150 mm
Logistics
Country of origin CN
Customs tariff number 90173000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes