ANALOG DEVICES

ADUM1200CRZ-RL7 | ANALOG DEVICES

Digital Isolator CMOS 2-CHN 25Mbps ADUM1200CRZ

Order No.:  67S0010
MPN:
ADUM1200CRZ-RL7
Series:  ADuM120
EAN: 4099879085238
ANALOG DEVICES
default L
default S
Images may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.7846 €
Description

Digital isolation, ADUM1200CRZ-RL7, ANALOG DEVICES

The ADUM1200CRZ-RL7 is a dual channel digital isolator that combines high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices.

Features

  • High data rate DC to 25 Mbps (NRZ)
  • Low power operation
  • Bidirectional communication
  • High common-mode transient immunity

Applications

  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital field bus isolation
  • Hybrid electric vehicles, battery monitor, and motor drive
Technical specifications
Number of channels 2
Data transmission rate 25000000 mb/s
Input voltage 0.5 V
Enclosure SOIC-8
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Surge blocking voltage V RMS 2500 V
Show similar products (0)
Logistics
Country of origin TW
Customs tariff number 85423990
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Number of channels
Data transmission rate
Input voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Dual-Channel Digital Isolators, ADUM1201ARZ, SOIC-8
Order No.:
 67S0002
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 ADUM1201ARZ-RL7
Total Price: 2.32 € *
1 pcs.
2.3205 €
Available: 1,401 pcs.
Leadtime: On Request **
2
25000000 mb/s
0.5 V
SMD
-40 °C
105 °C
SOIC-8
Digital Isolator CMOS 2-CHN ADUM1201BRZ
Order No.:
 67S0003
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 ADUM1201BRZ-RL7
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
2.8322 €
50 pcs.
2.5942 €
100 pcs.
2.3562 €
500 pcs.
1.8802 €
Available: 220 pcs.
Leadtime: On Request **
2
25000000 mb/s
0.5 V
SMD
-40 °C
105 °C
SOIC-8
Digital Isolator CMOS 2-CHN 25Mbps ADUM1201CRZ
Order No.:
 67S0001
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 ADUM1201CRZ-RL
Total Price: 3.78 € *
1 pcs.
3.7842 €
10 pcs.
3.5462 €
100 pcs.
3.3082 €
500 pcs.
3.0702 €
1000 pcs.
2.8322 €
Available: 1,500 pcs.
Leadtime: On Request **
2
25000000 mb/s
0.5 V
SMD
-40 °C
105 °C
SOIC-8
Digital Isolator CMOS 2-CHN ADUM1200ARZ
Order No.:
 67S0004
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 ADUM1200ARZ-RL7
Total Price: 2.43 € *
1 pcs.
2.4276 €
Available: 2,252 pcs.
Leadtime: On Request **
2
25000000 mb/s
0.5 V
SMD
-40 °C
105 °C
SOIC-8
Digital Isolator CMOS 2-CHN 25Mbps ADUM1200CRZ
Order No.:
 67S0010
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 ADUM1200CRZ-RL7
Total Price: 2.78 € *
500 pcs.
2.7846 €
Available: 0 pcs.
Leadtime: On Request **
2
25000000 mb/s
0.5 V
SMD
-40 °C
105 °C
SOIC-8
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ