18012015411L | Würth Elektronik eiSos
Digital Isolator Standard 2 Ch, 2/0, Viso=3.75 kVDR = 150 Mbps, SOIC-8NB, output low
Unit Price (€ / pc.)
2.3253 € *
Available: 50 pcs.
Leadtime: 14 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3253 €
10 pcs.
2.1146 €
50 pcs.
1.9028 €
100 pcs.
1.6910 €
500 pcs.
1.5851 €
*incl. VAT plus shipping costs
**Subject to prior sale
2 Digital isolator, 18012015411L, Würth Elektronik eiSos
The 18012015411L is a 2 channel digital isolator that provides capacitive isolation between the primary and secondary sides of the device. The digital isolator requires two supplies, one for the primary side and one for the secondary side.
Features
- Industrial standard package and pin configuration
- Signal transmission in high-speed applications
- High level of immunity to system noise
Applications
- Communication bus isolation
- Motor control
- Battery management systems
- Solar inverters
- Test and measurement systems
- Programmable logic controller (PLC) interfaces
Technical specifications
Number of channels | 2 | |
Data transmission rate | 150000000 mb/s | |
Enclosure | SOIC-8 | |
Assembly | SMD | |
Surge blocking voltage V RMS | 3750 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423919 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |