801 104 010 | Meisinger

Diamond grinder, Ø 1 mm, shaft Ø 2.35 mm, shaft length 44 mm, ball, diamond, 801 104 010

Order No.: 07L7240
EAN: 4099891376802
MPN:
801 104 010
Series: 801
Meisinger
default L
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.3903 €
100 pcs.
5.6168 €
250 pcs.
5.3907 €
1000 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diamond burrs, type Meisinger 801.

With 2.35 mm shaft, shaft length 44 mm; Features: selected diamond grit, medium grain for universal grinding in compliance with ISO 524, spherical tip.

Technical attributes (type, diameter of sphere (D)): 010, D 1.0 mm

Technical specifications
Version diamond grinder
diameter 1 mm
Head shape ball
Grit medium
Shaft Diameter 2.35 mm
Shaft length 44 mm
Abrasive Material diamond
Logistics
Country of origin DE
Customs tariff number 90184910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Head shape
Grit
Shaft length
Version
Shaft Diameter
Abrasive Material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Head shape
Grit
Shaft length
Version
Shaft Diameter
Abrasive Material