FD0201YR00AM | Fagor

Diac, 32 V, 2 A, DO35

Order No.: 10S1064
EAN: 4099879031976
MPN:
FD0201YR00AM
Series: FD0201
Fagor
default L
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 2,336 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1131 €
100 pcs.
0.0881 €
500 pcs.
0.0726 €
1000 pcs.
0.0655 €
2500 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diac, FD0201YR00AM, Fagor

The FD0201YR00AM is a diac that functions as a trigger diode with a fixed voltage reference. This product can be used in cunjuction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts and other switching functions like universal-motor speed control, and heat control.

Features

  • Glass hermetically sealed
  • Low breakover current
  • Silicon biderectional with excellent symmetry
  • Very low leakage current
Technical specifications
Number of pins 3
Version Diac
Enclosure DO-204AH
Max. current 2 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85411000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes