050316 | Benning

Device tester

Order No.: 24K2142
EAN: 4014651503168
MPN:
050316
Gerätetester ST 725
Benning
default L
Image may differ
Unit Price (€ / pc.)
1,142.40 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,142.40 €

Equipment testers to DIN VED 0701/0702, type Benning ST 725.

For testing equipment containing line voltage-dependent switchgear/power supplies/relays, equipment/tools with electronic control system, IT and communication equipment, as well as equipment that that needs to be connected to line voltage in order to complete a full test, compliant with VDE 0701-0702, DGUV Directive 3, ÖVE/ÖNORM E 8701, NEN 3140; Features: measured value memory for 999 test objects (can be read via Micro USB port), download software for reporting in MS Excel format, direct logging via serial interface, integrated real-time clock for saving measured values with test date and time, automatic test sequence with pass/fail indication for equipment of class I, II (III) and cable test. Ground conductor resistance: 0.05 to 20 ohm (±200 mADC). Insulation resistance: 0.1 Mohm to 20 Mohm ( 250 V/500 VDC). Ground conductor/touch current: 0.1 to 20 mA. Ground fault/RCD test current: 30 mA/150 mA (5 x). Tripping time: 0 to 500 ms. Voltage on external Schuko-style outlet: 50 V to 270 V ( L-N, L-PE, N-PE). Measurement category: CAT II 300 V. Dimensions: 270 x 115 x 55 mm. Weight: 1100 g. Supplied with carrying bag, test lead with alligator clip, power cable, IEC appliance cable, batteries, Micro USB cable, and software.

Type: ST 725, equipment tester

Technical specifications
Version device tester
Batteries AA
Measurement Standard VDE 0701/0702
Degree of protection (IP) IP20
Logistics
Country of origin GB
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Measurement Standard
Batteries
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Measurement Standard
Batteries
Degree of protection (IP)
Device tester
Order No.:
 24K2142
Manufacturer:
 Benning
Manufacturer SKU:
 050316
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,142.40 € *
1 pcs.
1,142.40 €
device tester
VDE 0701/0702
AA
IP20
Device tester
Order No.:
 24K2170
Manufacturer:
 Benning
Manufacturer SKU:
 050308
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 708.05 € *
1 pcs.
708.05 €
device tester
VDE 0701/0702
AA