DFP-CN3 | METCAL
Desoldering tip, Ø 0.7 mm, DFP-CN3
Unit Price (€ / pc.)
44.3870 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
44.39 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3870 €
5 pcs.
42.6139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desoldering tip, DFP-CN3, METCAL
Desoldering Tip, Standard Length, (∅ x L), 0.76 mm x 5.42 mm.
The DFP-CN3 is part of the rework soldering tips, it can be used with leaded and lead-free solder. It automatically adjusts power levels during each soldering operation.
Technical specifications
Version | desoldering tip | |
diameter | 0.7 mm | |
Suitable for | MFR-1100, MFR-1300, MFR-2200, MFR-DSI, MFR-DSX, MFR-SDI. MFR-SDX |
Download
Logistics
Country of origin | US |
Customs tariff number | 85151990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |