RS111201GRÜN00 | Kager
Desktop mat, 11201-gn, green, reel with 2.0 m
Order No.: 07L7805
EAN: 4099891436452
MPN:
RS111201GRÜN00
Unit Price (€ / pc.)
100.8287 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
100.83 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8287 €
5 pcs.
94.7835 €
15 pcs.
91.1540 €
50 pcs.
87.1080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slip-proof desktop mats, type 111201.
Also noise damping. Effective over an unlimited period. Can be easily cleaned with tap water. Resistant against many chemical influences, e.g. acids, caustic solutions etc; Width: 400 mm.
Type: 11201–gn, green, reel with 2.0 m
Technical specifications
Version | table rest | |
Width | 400 mm | |
Colour | green | |
Length | 2000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39207910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |