RS111201BLAU00 | Kager
Desktop mat, 11201-bl, blue, reel with 2.0 m
Order No.: 07L7807
EAN: 4099891436469
MPN:
RS111201BLAU00
Unit Price (€ / pc.)
90.0235 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
90.02 € *
Price list
Quantity
Price per unit*
1 pcs.
90.0235 €
5 pcs.
82.2052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slip-proof desktop mats, type 111201.
Also noise damping. Effective over an unlimited period. Can be easily cleaned with tap water. Resistant against many chemical influences, e.g. acids, caustic solutions etc; Width: 400 mm.
Type: 11201–bl, blue, reel with 2.0 m
Technical specifications
Version | table rest | |
Width | 400 mm | |
Colour | blue | |
Length | 2000 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |