Skip to content Skip to navigation menu

Desktop magnifier lamp, EN1040


Order No.: 07L3822

Manufacturer: Daylight

Manufacturer No.: EN1040, WHITE
Table Magnifying Lamp


Ordering information: Supplied with fluorescent tube (12 W, neutral white)

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €39.672 €34.20
5 €35.96 €31.00
in stock 11 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product EN1040, WHITE of Daylight at Bürklin Elektronik!

Product specification

Technical features
1.1 kg
6,500 K
3 dpt
9 cm
12 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Daylight
Manufacturer number: EN1040, WHITE
Table Magnifying Lamp
Country of origin: China
Customs tariff number: 94052099

Product description

Desktop magnifier lamps, type Daylight EN1040.

With lens cover; Master lens/integrated auxiliary lens diameter: 9.0/2.0 cm. Magnification ratio master lens/integrated auxiliary lens: 1.75/4. Illumination: tubular lamp 12 W, plain white (included). Dimensions height/width/depth: 38/14/25 cm. Color: white.

Type: EN1040, desktop magnifier lamp



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)