SN74LS139AN | Texas Instruments
Dual 2-line to 4-line Decoders/Demultiplexers, PDIP16, SN74LS139AN
Discontinued
Dual 2-line to 4-line decoders / demultiplexers, SN74LS139AN, Texas Instruments
The SN74LS139AN is a Dual 2-line to 4-line Decoder/Demultiplexer, Schottky-clamped TTL MSI circuit, designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, these decoders can be used to minimize the effects of system decoding. When employed with high-speed memories utilizing a fast-enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible. The circuit comprises two individual two-line to four-line decoders in a single package. The active-low enable input can be used as a data line in demultiplexing applications.
Features
- Two Fully Independent 2- to 4-Line Decoders/Demultiplexers
- Schottky clamped for High Performance
Output current | 8 mA | |
Input voltage | 4.75 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |