100022944 | Telegärtner

Junction box, 2xRJ45 for AMJ45, Cat 6A, white, 100022944

Order No.: 73F1107
EAN: 4018359262280
MPN:
100022944
J00020A0395
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
16.0888 € *
Available: 80 pcs.
Leadtime: 1 Week **
Total Price:
16.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0888 €

Shielded data outlets series AMJ45, type Telegärtner J00020.

Two fully shielded RJ45 jacks, cable entry from all directions in 8 x 45° steps, horizontal and vertical installation option; Dielectric strength (contact-contact): min. 1000 VDC. Current rating (at +50 °C): 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C.

For Cat. 6/Class E applications, 2 data connections, type J00020.

Type: J00020A0395, no center plate

Technical specifications
Connection screw connection
Colour white
Suitable for AMJ45
Category Cat 6A
Assembly Flush mounting
Accessory Type junction box
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Category
Connection
Accessory Type
Assembly
Colour
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Connection
Accessory Type
Assembly
Colour
Suitable for
Junction box, 2xRJ45 for AMJ45, Cat 6A, white, 100022944
Order No.:
 73F1107
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022944
Available: 80 pcs. Leadtime: 1 Week **
Total Price: 16.09 € *
1 pcs.
16.0888 €
Cat 6A
screw connection
junction box
Flush mounting
white
AMJ45
Junction box, 2xRJ45 for AMJ45, Cat 6A, white, 100022956
Order No.:
 73F1159
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022956
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.34 € *
1 pcs.
18.3379 €
Cat 6A
screw connection
junction box
Flush mounting
white
AMJ45
Junction box, 2xRJ45 for AMJ45, Cat 5e, 100022939
Order No.:
 73F1105
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022939
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.97 € *
1 pcs.
14.9702 €
Cat 5e
LSA
junction box
Flush mounting
AMJ45
Junction box, 2xRJ45 for AMJ45, Cat 6A, white, 100022960
Order No.:
 73F1149
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022960
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.01 € *
1 pcs.
14.0063 €
Cat 6A
screw connection
junction box
Flush mounting
white
AMJ45