100000007 | Telegärtner

Junction box, 2xRJ45 for RJ45 connector, Cat 6A, white, 100000007

Order No.: 73F1115
EAN: 4018359362959
MPN:
100000007
J00020A0500
Series: DataVoice
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 58 pcs.
Leadtime: 1 Week **
Total Price:
17.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5287 €

Shielded data outlets series AMJ45, type Telegärtner J00020.

Two fully shielded RJ45 jacks, cable entry from all directions in 8 x 45° steps, horizontal and vertical installation option; Dielectric strength (contact-contact): min. 1000 VDC. Current rating (at +50 °C): 1.0 A. Contact resistance: max. 20 mohm. Insulation resistance: min. 500 Mohm. Ambient temperatures: –40 to +70 °C.

Cat. 6A applications, for 2 data connection, type J00020.

Suitable for Cat. 6 transmission functions to ISO/IEC 11801, release 2; Short name: AMJ45 8/8 K Up/50 Cat. 6 A.

Technical attributes (type, color, installation ): J00020A0500, alpine-white, cable duct

Technical specifications
Connection LSA
Colour white
Suitable for RJ45 connector
Category Cat 6A
Assembly Flush mounting
Accessory Type junction box
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 73F1154

Manufacturer SKU:

 100027371

 

Available: 18 pcs. Leadtime: 1 Week **
1.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €
Variations
Category
Connection
Suitable for
Accessory Type
Assembly
Colour
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Connection
Suitable for
Accessory Type
Assembly
Colour
Junction box, 1xRJ45 for AMJ45, Cat 6A, white, 100022959
Order No.:
 73F1147
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100022959
Available: 100 pcs. Leadtime: 2 Weeks **
Total Price: 14.21 € *
1 pcs.
14.2086 €
Cat 6A
screw connection
AMJ45
junction box
Flush mounting
white