DVI cables, type Assmann AK .
Cable compliant with UL 20276, with molded connectors, ferrite filter and knurled screws at both ends.
Dual Link DVI to DVI cables.
Technical attributes (type, connectors (plug, female, HDSUB/high-density sub-D), length): AK-320101-020-S, DVI-D (24+1) male to DVI-D (24+1) male, 2.0 m
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug | |
Version | connection cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | nickel-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available