33158-AA | CRC

CRC compressed air spray DUST FREE 360 125 ml, nicht entzündbar

Order No.: 12L1464
EAN: 5412386067945
MPN:
33158-AA
DUST FREE 360
CRC
default L
Image may differ
Unit Price (€ / pc.)
11.5430 € *
Available: 0 pcs.
Next delivery: 11 pcs. on 2024-04-26
Leadtime: 1 Week **
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5430 €
6 pcs.
10.9480 €
12 pcs.
10.4125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compressed gas cleaner, 33158-AA, CRC

Compressed gas cleaner, non-flammable, with 360° spray technology, certified NSF K2. DUST FREE 360 is based on a pure, liquefied gas with low global warming potential (GWP = 7). The dry, oil-free compressed gas leaves no residue and is non-flammable according to Directive 2008/47/EC. The spray can with attachable spray tube is equipped with a 360° spray technology for position-independent spraying. This is particularly advantageous for dust removal in angled areas. Certified to NSF K2 for use in food processing applications.

Features / Benefits

  • Dry, oil-free compressed gas, leaves no residue
  • Non-flammable, safe and environmentally friendly
  • 360° spray technology: cleans in any can position, even at an angle or overhead
  • Blows out dust and dirt in electronics and precision mechanics
  • Especially suitable for angled or poorly accessible places
Technical specifications
Flammable No
Contents 125 ml
NSF approval Yes
Logistics
Country of origin BE
Customs tariff number 29035100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P336 Thaw frosted parts with lukewarm water. Do not rub affected area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Variations
Contents
NSF approval
Flammable
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
NSF approval
Flammable