Unit Price (€ / pc.)
6.4498 € *
Available: 473 pcs.
Leadtime: 1 Week **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
10 pcs.
5.8072 €
50 pcs.
5.0932 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Finger guard, LFG80-45, SEPA
Finger guard for standardised fan sizes 40x40mm to 175x150mm. Material: PA6/PA66, colour: black, flammability UL94-V-2. mounting: 4 countersunk screws DIN EN 965 M4 or 4 self-tapping screws DIN7983, 3.9
Technical specifications
Version | plastic protection grille | |
Width | 86 mm | |
Height | 12.2 mm | |
Length | 86 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |