30520-AB | CRC
DRY LUBE, spray 500ml
Order No.: 12L1458
EAN: 5412386004957
MPN:
30520-AB
DRY LUBE
Unit Price (€ / pc.)
20.9440 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
20.94 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9440 €
6 pcs.
19.9325 €
12 pcs.
18.9805 €
*incl. VAT plus shipping costs
**Subject to prior sale
PTFE Dry lubricant, 30520-AB, CRC
PTFE dry lubricant. Fast drying, white PTFE dispersion. Forms an oil-free, dry lubricating film with excellent sliding and anti-stick properties. Good dry lubricant for low sliding speeds and loads.
Technical specifications
Usage | Metal surfaces | |
Version | PTFE dry lubricant | |
Container | spray can | |
Operational temperature | -195 °C to 260 °C | |
Contents | 500 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | BE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|