32602-AA | CRC

DRY LUBE-F, spray 500ml

Order No.: 12L1460
EAN: 5412386062643
MPN:
32602-AA
DRY LUBE-F
CRC
default L
Image may differ
Unit Price (€ / pc.)
26.3228 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
26.32 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3228 €
12 pcs.
23.7524 €
*incl. VAT plus shipping costs
**Subject to prior sale

PTFE Dry lubricant, 32602-AA, CRC

DRY LUBE-F forms a dry sliding film based on PTFE. The PTFE film is free of oil, grease and silicone, has a good non-stick effect and is temperature resistant up to + 250 °C. DRY LUBE-F is registered for use in food processing technology according to NSF H1 and can be used universally as a lubricant and release agent on running rails, transport rollers, cutting tools, etc . With Permalock special spray head for highest safety in food production.

Technical specifications
Usage Metal surfaces
Version PTFE dry lubricant
Container spray can
Operational temperature -195 °C to 260 °C
Contents 500 ml
Viscosity liquid
Logistics
Country of origin BE
Customs tariff number 34039900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...
Variations
Container
Operational temperature
Version
Viscosity
Contents
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Operational temperature
Version
Viscosity
Contents
Usage
DRY LUBE, spray 500ml
Order No.:
 12L1458
Manufacturer:
 CRC
Manufacturer SKU:
 30520-AB
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 20.94 € *
1 pcs.
20.9440 €
6 pcs.
19.9325 €
12 pcs.
18.9805 €
spray can
-195 °C to 260 °C
PTFE dry lubricant
liquid
500 ml
Metal surfaces
DRY LUBE-F, spray 500ml
Order No.:
 12L1460
Manufacturer:
 CRC
Manufacturer SKU:
 32602-AA
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 26.32 € *
1 pcs.
26.3228 €
12 pcs.
23.7524 €
spray can
-195 °C to 260 °C
PTFE dry lubricant
liquid
500 ml
Metal surfaces