Typical Application
Features
Mechanical Data
Version | Standard recovery diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 1000 V |
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Ammopack with 5,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available