DIN rail mount enclosures, series apraRail DB, type Apra 449.
To DIN EN 43880, consist of base and top shell, PCB rack and clips, for mounting on DIN rail or on the wall; Material: polycarbonate UL94 V-0. Color base shell/top shell: light gray RAL 7035/anthracite gray RAL 7016. Front panels are available on separate order. Table index, type, version.
3 modules.
Dimensions: W 53.5, H 90, D 58 mm.
Type: 449–330–50, closed, vented
Width | 58 mm | |
Colour | light gray | |
Height | 90 mm | |
Length | 53.5 mm | |
Material | polycarbonate | |
Degree of protection (IP) | IP30 |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
72H343
Manufacturer SKU:
449-330-02
Order No.:
72H342
Manufacturer SKU:
449-330-01
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available