1788169 | Phoenix Contact
Pin header, 7 pole, pitch 5.08 mm, straight, green, 1788169
Order No.: 64P0289
EAN: 4017918043223
MPN:
1788169
UMSTBVK 2,5/ 7-G-5,08
Unit Price (€ / pc.)
6.3546 € *
Available: 43 pcs.
Leadtime: 2 Weeks **
Plug-in block, 1788169, PHOENIX
Mounting rail connector, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 7, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin, mounting: mounting rail.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |