HS-HUT-01-25-52-106 | HStronic
DIN rail, perforated, 35 x 15 mm, W 106 mm, steel, sendzimir galvanized, HS-HUT-01-25-52-106
Order No.: 05N508
EAN: 4099889506006
MPN:
HS-HUT-01-25-52-106
Unit Price (€ / pc.)
0.9877 € *
Available: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, HS-HUT-01-25-52-106, HStronic
DIN rail / top hat rail low version TS 35 x 7.5 EN 60715
Technical Data
- Perforation: 25 x 5,2 mm
- Length: 106 mm
- Material: steel, sendzimir galvanised
Technical specifications
Version | DIN rail, perforated | |
Width | 106 mm | |
Height | 35 mm | |
Material | steel, sendzimir galvanized | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |