HS-HUT-02-25-52-214 | HStronic
DIN rail, perforated, 35 x 15 mm, W 214 mm, steel, sendzimir galvanized, HS-HUT-02-25-52-214
Order No.: 05N522
EAN: 4099889506068
MPN:
HS-HUT-02-25-52-214
Unit Price (€ / pc.)
2.0111 € *
Available: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
25 pcs.
1.7017 €
100 pcs.
1.5708 €
250 pcs.
1.4994 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail, HS-HUT-02-25-52-214, HStronic
DIN rail / top hat rail high version TS 35 x 15 EN 60715
Technical Data
- Perforation: 25 x 5,2 mm
- Length: 214 mm
- Material: steel, sendzimir galvanised
Technical specifications
Version | DIN rail, perforated | |
Width | 214 mm | |
Height | 35 mm | |
Material | steel, sendzimir galvanized | |
Depth | 15 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |