931571517 | Hirschmann Automation and Control

Plug, 5 pole, solder cup, angled, 931571517

Order No.: 70F290
EAN: 4099889733792
MPN:
931571517
MAWI 50 SB
Series: MAWI
Hirschmann Automation and Control
default L
front L
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 529 pcs.
Leadtime: 30 Weeks **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.3661 €
100 pcs.
6.4855 €
250 pcs.
6.1999 €
1000 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN audio connector, plastic, type Hirschmann MAWI 50 SB.

To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, angled, type MAWI.

Angled plug with insulated grip, without screw lock; Housing material: PE.

Type: gray

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material plastic
Cable diameter 6.5 mm
Contact connection solder cup
contact surface tin-plated
Cable cross-section 0.34 mm²
Assembly cable assembly
Orientation angled
Pin number 5 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Assembly
Orientation
Contact connection
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
Shell Material
Cable cross-section
contact surface
Version
Cable diameter
Assembly
Orientation
Contact connection
Plug, 8 pole, solder cup, angled, 931740517
Order No.:
 70F297
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931740517
Available: 191 pcs. Leadtime: 38 Weeks **
Total Price: 9.98 € *
1 pcs.
9.9841 €
10 pcs.
8.7822 €
100 pcs.
7.6993 €
250 pcs.
7.4018 €
1000 pcs.
6.9258 €
8 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
cable assembly
angled
solder cup
Plug, 8 pole, solder cup, angled, 931577517
Order No.:
 70F298
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931577517
Available: 129 pcs. Leadtime: 35 Weeks **
Total Price: 10.40 € *
1 pcs.
10.4006 €
10 pcs.
9.1392 €
100 pcs.
8.0444 €
250 pcs.
7.7112 €
1000 pcs.
7.2233 €
8 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
cable assembly
angled
solder cup
Plug, 5 pole, solder cup, angled, 931569517
Order No.:
 70F285
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931569517
Available: 91 pcs. Leadtime: 30 Weeks **
Total Price: 5.75 € *
1 pcs.
5.7477 €
5 pole
equipped
plastic
0.34 mm²
DIN plug
6.5 mm
cable assembly
angled
solder cup
Plug, 6 pole, solder cup, angled, 931573517
Order No.:
 70F294
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931573517
Available: 240 pcs. Leadtime: 3 Weeks **
Total Price: 8.65 € *
1 pcs.
8.6513 €
10 pcs.
7.6041 €
100 pcs.
6.6997 €
250 pcs.
6.4260 €
1000 pcs.
5.9976 €
6 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
cable assembly
angled
solder cup
Plug, 3 pole, solder cup, angled, 931597517
Order No.:
 70F280
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931597517
Available: 180 pcs. Leadtime: 29 Weeks **
Total Price: 5.37 € *
1 pcs.
5.3669 €
3 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
cable assembly
angled
solder cup
Plug, 5 pole, solder cup, angled, 931571517
Order No.:
 70F290
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931571517
Available: 529 pcs. Leadtime: 30 Weeks **
Total Price: 8.39 € *
1 pcs.
8.3895 €
10 pcs.
7.3661 €
100 pcs.
6.4855 €
250 pcs.
6.1999 €
1000 pcs.
5.8191 €
5 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
cable assembly
angled
solder cup
Plug, 4 pole, solder cup, angled, 931567517
Order No.:
 70F284
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931567517
Available: 0 pcs. Leadtime: 30 Weeks **
Total Price: 4.01 € *
1 pcs.
4.0103 €
4 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
cable assembly
angled
solder cup
Plug, 7 pole, solder cup, angled, 931575517
Order No.:
 70F296
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 931575517
Available: 2 pcs. Leadtime: 30 Weeks ** Next delivery: 175 pcs. on 2024-08-22
Total Price: 9.66 € *
1 pcs.
9.6628 €
10 pcs.
8.4966 €
100 pcs.
7.4494 €
250 pcs.
7.1638 €
1000 pcs.
6.7116 €
7 pole
equipped
plastic
0.34 mm²
tin-plated
DIN plug
6.5 mm
cable assembly
angled
solder cup