T 3400 001 | Amphenol

Plug, 6 pole, solder cup, screw locking, straight, T 3400 001

Order No.: 70F4308
EAN: 4099889736670
MPN:
T 3400 001
Series: C 091
Amphenol
default L
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
10.4720 €
50 pcs.
9.7461 €
150 pcs.
9.3296 €
500 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector with screw lock, type Amphenol C 091 A.

With screw lock to IEC 60130-9, through-terminated shielding in mated and locked state (EMC safety); Current rating: 5.0 A. Housing material: zinc die cast, nickel-plated. Contact carrier material: thermoplastic. Contact finish material: silver-plated. Connections: soldering, crimping. Locking torque: 0.5 to 0.7 N/m. Degree of protection: IP 40. Operating temperatures: - 40 to +100 °C. Certification: UL.

Male cable connectors, straight, for cable diameters from 4.0 to 6.0 mm, type C 091 A.

Technical attributes (type, number of poles, rated voltage, insertion/removal force): T 3400 001, 6-pole, 300 V AC/DC, 50 N

Technical specifications
Version DIN plug
Additional parts equipped
Shell Material zinc die casting
Cable diameter 4 to 6 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.5 mm²
Assembly cable assembly
Orientation straight
Pin number 6 pole
Type of locking screw locking
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable cross-section
Cable diameter
Pin number
Additional parts
Shell Material
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable diameter
Pin number
Additional parts
Shell Material
contact surface
Version
Type of locking
Assembly
Orientation
Contact connection
Plug, 5 pole, solder cup, screw locking, straight, T 3360 010
Order No.:
 70F4306
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3360 010
Available: 41 pcs. Leadtime: 5 Weeks **
Total Price: 12.27 € *
1 pcs.
12.2689 €
10 pcs.
10.8052 €
50 pcs.
10.0555 €
150 pcs.
9.6271 €
0.5 mm²
4 to 6 mm
5 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 5 pole, solder cup, screw locking, straight, T 3360 001
Order No.:
 70F4304
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3360 001
Available: 7 pcs. Leadtime: 3 Weeks **
Total Price: 9.92 € *
1 pcs.
9.9246 €
10 pcs.
8.7346 €
50 pcs.
8.1515 €
150 pcs.
7.7707 €
0.5 mm²
4 to 6 mm
5 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 6 pole, solder cup, screw locking, straight, T 3400 001
Order No.:
 70F4308
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3400 001
Available: 5 pcs. Leadtime: On Request **
Total Price: 11.89 € *
1 pcs.
11.8881 €
10 pcs.
10.4720 €
50 pcs.
9.7461 €
150 pcs.
9.3296 €
500 pcs.
8.8298 €
0.5 mm²
4 to 6 mm
6 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 7 pole, solder cup, screw locking, straight, T 3475 001
Order No.:
 70F4310
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3475 001
Available: 45 pcs. Leadtime: 2 Weeks **
Total Price: 12.54 € *
1 pcs.
12.5426 €
10 pcs.
11.0432 €
50 pcs.
10.2935 €
150 pcs.
9.8413 €
500 pcs.
9.3415 €
0.5 mm²
4 to 6 mm
7 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 3 pole, solder cup, screw locking, straight, T 3260 001
Order No.:
 70F4300
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3260 001
Available: 71 pcs. Leadtime: 4 Weeks **
Total Price: 8.68 € *
1 pcs.
8.6751 €
10 pcs.
7.6279 €
0.5 mm²
4 to 6 mm
3 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 8 pole, solder cup, screw locking, straight, T 3504 001
Order No.:
 70F4314
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3504 001
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.04 € *
50 pcs.
10.0436 €
0.5 mm²
4 to 6 mm
8 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 7 pole, solder cup, screw locking, straight, T 3484 001
Order No.:
 70F4312
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3484 001
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.15 € *
50 pcs.
9.1511 €
0.5 mm²
6 to 10 mm
7 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 4 pole, solder cup, screw locking, straight, T 3300 001
Order No.:
 70F4302
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3300 001
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.40 € *
50 pcs.
8.4014 €
0.5 mm²
4 to 6 mm
4 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup
Plug, 12 pole, solder cup, screw locking, straight, T 3635 001
Order No.:
 70F4316
Manufacturer:
 Amphenol
Manufacturer SKU:
 T 3635 001
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 14.84 € *
50 pcs.
14.8393 €
0.25 mm²
4 to 6 mm
12 pole
equipped
zinc die casting
silver-plated
DIN plug
screw locking
cable assembly
straight
solder cup