DIN audio plugs with bayonet lock, type PREH 71.
Metal version, with black cable bushing; Operating voltage: 34 V. Continuous current: 3.0 A. Useful life: 500 insertion/removal cycles.
Technical attributes (type, number of poles, version): 71430-040, 4-pole, version B
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 5.5 mm | |
Contact connection | solder cup | |
contact surface | tin-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 4 pole | |
Type of locking | bayonet locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available