930303500 | Hirschmann Automation and Control
Panel socket, 3 pole, solder cup, screw locking, straight, 930303500
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio panel jacks, with screw lock, type MAB.
Panel jack with screw lock. Housing material: PE.
Type: MAB 3100 S, 3 - pole, black
Version | DIN panel socket | |
Additional parts | equipped | |
Shell Material | plastic | |
Contact connection | solder cup | |
Cable cross-section | 0.34 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | screw locking |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |