Width | 144 mm | |
Colour | black | |
Height | 144 mm | |
Length | 75 mm | |
Material | polyphenylene ether |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
30H2298
Manufacturer SKU:
B6145331
Order No.:
30H2299
Manufacturer SKU:
B6145341
Order No.:
30H2296
Manufacturer SKU:
B6145111
Order No.:
30H2297
Manufacturer SKU:
B6145112
Order No.:
30H2300
Manufacturer SKU:
B6145533
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available