Width | 144 mm | |
Colour | black | |
Height | 72 mm | |
Length | 131 mm | |
Material | polyphenylene ether |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
30H2294
Manufacturer SKU:
B6143451
Order No.:
30H2295
Manufacturer SKU:
B6143533
Order No.:
30H2291
Manufacturer SKU:
B6143222
Order No.:
30H2290
Manufacturer SKU:
B6143221
Order No.:
30H2292
Manufacturer SKU:
B6143331
Order No.:
30H2289
Manufacturer SKU:
B6143112
Order No.:
30H2293
Manufacturer SKU:
B6143341
Order No.:
30H2288
Manufacturer SKU:
B6143111
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available