Width | 96 mm | |
Colour | black | |
Height | 96 mm | |
Length | 100 mm | |
Material | polyphenylene ether |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
30H2281
Manufacturer SKU:
B6134112
Order No.:
30H2285
Manufacturer SKU:
B6134341
Order No.:
30H2286
Manufacturer SKU:
B6134451
Order No.:
30H2282
Manufacturer SKU:
B6134221
Order No.:
30H2283
Manufacturer SKU:
B6134222
Order No.:
30H2284
Manufacturer SKU:
B6134331
Order No.:
30H2280
Manufacturer SKU:
B6134111
Order No.:
30H2287
Manufacturer SKU:
B6134533
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available