A9082065 | OKW
ABS enclosure, (L x W x H) 147 x 210 x 100 mm, gray white, IP40, A9082065
Unit Price (€ / pc.)
44.2799 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
44.28 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2799 €
5 pcs.
41.6262 €
15 pcs.
40.0197 €
50 pcs.
38.2585 €
150 pcs.
36.6639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Two-part case with sloped operation area. Fastenings pillars for mounting PCBs in the base. Raised rear area to accommodate plugs.
Technical specifications
Width | 210 mm | |
Colour | gray white | |
Height | 100 mm | |
Length | 147 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |