Skip to content Skip to navigation menu

DC small motor, 3 V, 1.16 W, 3 mN·m


Order No.: 90B8000

Manufacturer: Faulhaber

Manufacturer No.: 2607T003SR


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €47.676 €41.10
5 €38.976 €33.60
20 €29.928 €25.80
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 2607T003SR of Faulhaber at Bürklin Elektronik!

Product specification

Technical features
80 °C
-30 °C
5,500 1/min
3 V
3 mNm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Faulhaber
Manufacturer number: 2607T003SR
Country of origin: Germany
Customs tariff number: 85011099

Product description

Thin profile DC micro motors, type Faulhaber 2607 T.

With flat ironless rotor and sintered bearings; Recommended speed: max. 5500 rpm. Continuous torque: 3.0 mN/m. Direction of rotation: clockwise (viewed from the drive shaft). Operating temperatures: –30 to +80 °C.

Technical attributes (type, rated voltage, output power, no-load speed, stall torque / frictional torque): 003 SR, 3.0 V, 1.16 W, 6300 rpm, 7.01/0,08 mN/m



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: