Skip to content Skip to navigation menu

DC geared motor, 24 V, 200 mA, true


Order No.: 89B807

Manufacturer: EKULIT

Series: GM25

Manufacturer No.: 860528
GM25-BLDC2418-75-10.5D


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €34.272 €28.80
10 €32.13 €27.00
50 €30.107 €25.30
100 €28.203 €23.70
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  25

Inform yourself now about product 860528 of EKULIT at Bürklin Elektronik!

Product specification

Technical features
30 °C
0 °C
9,000 1/min
24 V
0.2 A
1/75
196.13 mNm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EKULIT
Series: GM25
Manufacturer number: 860528
GM25-BLDC2418-75-10.5D
Country of origin: China
Customs tariff number: 85011093

Product description

Getriebemotoren Typ Ekulit GM25-BLDC2418-75-10.5D.

Leiser und langlebiger Getriebemotor, mit leicht versetzten Ein- und Ausgangswellen; Nennspannung: 24 VDC, Leerlaufstrom: max. 70 mA, Haltestrom: max. 700 mA, Bemessungsstrom: max. 200 mA, Leerlaufdrehzahl: 9.000 rpm, Antriebsdrehzahl: 120 rpm, Kippmoment: 10 kg/cm, Nenndrehmoment: 2,0 kg/cm, Drehrichtung: CW und CCW, Temperaturbereich: 0 bis +30 °C.

Type: GM25-BLDC2418-75-10.5D, Getriebemotor



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: