MAX503CNG+ | Maxim Integrated
DAC MAX503CNG+
Order No.: 41S6344
EAN: 4099879097118
MPN:
MAX503CNG+
Unit Price (€ / pc.)
9.758 € *
Available: 0 pcs.
Leadtime: On Request **
D/A Converter ICs (DAC), MAX503CNG+, maxim integrated
The MAX503CNG+ is a low-power, 10-bit, voltage-output digitalto-analog converter (DAC) that uses single 5 V or dual ±5 V supplies.
Features
- Buffered voltage output
- Low power consumption
- Guaranteed monotonic over temperature
- Power-on reset
- Double-buffered parallel logic inputs
Applications
- Battery-powered data-conversion products
- Minimum component-count analog systems
- Industrial process control
- Arbitrary function generators
- Automatic test equipment
Technical specifications
Number of channels | 1 | |
Version | Digital/analog converter | |
Input voltage | 5.5 V | |
Enclosure | PDIP-24 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 15 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |